Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2AG00
Order Code3489074
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2AG00
Order Code3489074
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF690L SmartLabel transponder (heat-resistant ISO 18000-6C, EPC Class 1 GEN 2)
- 865MHz to 868MHz operating frequency, RF600 suitability for operation
- 5m maximum range (overrange is possible, range is reader dependent)
- Chip type is Alien Higgs 3, EPC 96bit expandable up to 480bits 64/16byte add-on memory
- Maximum transfer rate of 320Kbit/s with radio transmission, multitag-capable, linear polarization
- EEPROM memory, 64byte storage capacity of the user memory
- 50 year data retention time at ambient temperature < 40°C
- PET material (top side), beige / silver colour
- Ambient temperature range from -25°C to 85°C (during read/write access)
- IP67 protection class, dimension is 88mm x 1.6mm x 25mm (W x H x D), weight is 5g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08