Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2831-6CA50
Order Code3489055
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2831-6CA50
Order Code3489055
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF1000 access control reader RF1040R with integrated antenna
- 0.125 to 13.56MHz operating frequency
- 30mm maximum range (range is dependent on transponder type)
- 424Kbit/s maximum transfer rate with radio transmission (multitag-capable)
- 115.2Kbit/s maximum transfer rate at the point-to-point connection
- USB 2.0, RS232 standard for interfaces
- PC-GF material, ti-grey colour
- Rated supply voltage of 5VDC, typical 0.15A/maximum 0.3A consumed current at 24VDC
- Ambient temperature range from -25 to 55°C, IP65 protection on front, IP20 rear
- Radio according to R&TTE guidelines EN300 330 and EN 301489, FCC, cULus
Contents
RFID reader, Card holder, USB cable 0.5m, RS232 connector.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12