Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2890-0CA00
Order Code3489010
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Card holder for ISO cards and round transponder
- SIMATIC RF1000 card retainer for all access control readers of RF1000 family for clipping in
- SAN material, transparent colour
- Ambient temperature range from -25 to +55°C during operation
- Dimension is 100mm x 42mm x 15mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003