Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7LF4512-0
Order Code4008096
Product RangeSENTRON Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.350 |
Price for:Each
Minimum: 1
Multiple: 1
€145.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF4512-0
Order Code4008096
Product RangeSENTRON Series
Technical Datasheet
Time Min1.5s
Time Max60s
Contact Style1CO
Contact Current Max16A
Controller OutputRelay
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Time Min
1.5s
Contact Style
1CO
Controller Output
Relay
SVHC
No SVHC (08-Jul-2021)
Time Max
60s
Contact Current Max
16A
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166