Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7LF4521-0
Order Code4008097
Product RangeSENTRON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.890 |
Price for:Each
Minimum: 1
Multiple: 1
€168.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF4521-0
Order Code4008097
Product RangeSENTRON Series
Technical Datasheet
Time Min1s
Time Max0.1s
Contact Style1CO
Contact Current Max16A
Controller OutputRelay
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Time Min
1s
Contact Style
1CO
Controller Output
Relay
SVHC
No SVHC (08-Jul-2021)
Time Max
0.1s
Contact Current Max
16A
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171