Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2170-1C
Order Code3558776
Product RangeSIVACON
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Moisture Removal Rate-
Operating Voltage250VAC
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Moisture Removal Rate
-
Product Range
SIVACON
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
Operating Voltage
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065