Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIERRA WIRELESS
Manufacturer Part NoWP SNAP-IN BASE
Order Code2630512
Also Known As6000636
Your Part Number
Technical Datasheet
250 In Stock
1,050 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.450 |
| 5+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIERRA WIRELESS
Manufacturer Part NoWP SNAP-IN BASE
Order Code2630512
Also Known As6000636
Technical Datasheet
Silicon ManufacturerSierra Wireless
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSierra AirPrime WP Series Development Kits
Kit ContentsSnap-In Socket Base
Product Range-
SVHCTo Be Advised
Product Overview
WP SNAP-IN BASE is a snap-in socket base for use with Sierra Wireless AirPrime WP series wireless modules. The CF3 form factor surface mount socket base conforms to the standard WP footprint, providing flexibility in the mounting method for WP series modules.
Technical Specifications
Silicon Manufacturer
Sierra Wireless
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Snap-In Socket Base
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Sierra AirPrime WP Series Development Kits
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005