Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A100K
Order Code1174511
Product Range3615 Series
Also Known As1624097-1, 3615A-10-3525-10 10UH
Technical Datasheet
1,726 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.960 | 
| 10+ | €7.130 | 
| 50+ | €6.290 | 
| 100+ | €6.060 | 
| 200+ | €5.820 | 
| 500+ | €5.370 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A100K
Order Code1174511
Product Range3615 Series
Also Known As1624097-1, 3615A-10-3525-10 10UH
Technical Datasheet
Inductance10µH
DC Resistance Max0.6ohm
Self Resonant Frequency42MHz
DC Current Rating620mA
Inductor Case / Package-
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialIron
Product Length13mm
Product Width5mm
Product Height5.3mm
Product Overview
The 3615 series SMD High-current Inductor with solder coated copper termination. This is a high-current, wound inductor, based on phenolic, iron or ferrite cores (depending on the value required). Values from 0.1 to 2.7μH have a phenolic core, 3.3 to 100μH an iron core and 120 to 1000μH a ferrite core.
- High-current winding
 - Suitable for dip and wave solder
 - 1000MΩ Minimum insulation
 - -55 to 100°C Temperature range
 
Technical Specifications
Inductance
10µH
Self Resonant Frequency
42MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
5mm
DC Resistance Max
0.6ohm
DC Current Rating
620mA
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability