Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR22K
Order Code1174506
Product Range3615 Series
Also Known As1-1624097-3, 3615A-10-3505-10 0.22UH
Technical Datasheet
838 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.010 |
| 10+ | €6.160 |
| 50+ | €5.570 |
| 100+ | €4.880 |
| 200+ | €4.550 |
| 500+ | €4.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR22K
Order Code1174506
Product Range3615 Series
Also Known As1-1624097-3, 3615A-10-3505-10 0.22UH
Technical Datasheet
Inductance220nH
DC Resistance Max0.035ohm
Self Resonant Frequency415MHz
DC Current Rating2.57A
Inductor Case / Package-
Inductor Case Style13mm x 5mm x 5.3mm
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialPhenolic
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
220nH
Self Resonant Frequency
415MHz
Inductor Case / Package
-
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
DC Resistance Max
0.035ohm
DC Current Rating
2.57A
Inductor Case Style
13mm x 5mm x 5.3mm
Inductance Tolerance
± 10%
Core Material
Phenolic
Product Width
5mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability