Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B471KL
Order Code1174032
Product Range3631 Series
Also Known As1-1625812-3, 3631B 470UH 10% FIO
Technical Datasheet
134 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.240 |
| 10+ | €1.020 |
| 50+ | €0.866 |
| 100+ | €0.813 |
| 200+ | €0.766 |
| 600+ | €0.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B471KL
Order Code1174032
Product Range3631 Series
Also Known As1-1625812-3, 3631B 470UH 10% FIO
Technical Datasheet
Inductance470µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
Power Inductor Case12.7mm x 12.7mm x 6mm
Inductor Case / Package-
DC Resistance Max0.97ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
3631 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6mm
DC Resistance Max
0.97ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (3)
Alternatives for 3631B471KL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability