Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3632B102LL
Order Code1174036
Product Range3632 Series
Also Known As1625813-1, 3632 1000UH 15% FIO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.280 |
50+ | €1.080 |
100+ | €1.020 |
200+ | €0.957 |
400+ | €0.897 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3632B102LL
Order Code1174036
Product Range3632 Series
Also Known As1625813-1, 3632 1000UH 15% FIO
Technical Datasheet
Inductance1mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3632 Series
Power Inductor Case10.5mm x 9.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max2.5ohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width9.5mm
Product Height7.5mm
Product Overview
The 3632 series SMD shielded Power Inductor offers a range of high-current suitable for a broad range of Industrial applications. The low profile package makes this product very effective in space - conscious applications and designs. These inductors are frequently chosen for new applications in power supply design.
- Ferrite core
- High reliability
- Wide value range up to 15000μH
- Up to 5.6A
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
3632 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Power Inductor Case
10.5mm x 9.5mm x 7.5mm
DC Resistance Max
2.5ohm
Product Length
10.5mm
Product Height
7.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
Product traceability