Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30150KT
Order Code1173903
Product RangeSC30 Series
Also Known As1624005-3, SC30-10-2527-10 15UH AMMO 1000
Technical Datasheet
1,862 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.670 |
| 50+ | €2.310 |
| 100+ | €2.180 |
| 250+ | €2.010 |
| 500+ | €1.810 |
| 1000+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30150KT
Order Code1173903
Product RangeSC30 Series
Also Known As1624005-3, SC30-10-2527-10 15UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance15µH
DC Current Rating251mA
DC Resistance Max2.8ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SC30 Series
DC Current Rating
251mA
Inductance Tolerance
± 10%
Inductance
15µH
DC Resistance Max
2.8ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability