Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30680KT
Order Code1174262
Product RangeSC30 Series
Also Known As1624031-1, SC30-10-2535-10 68UH AMMO 1000
Technical Datasheet
810 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.760 |
| 50+ | €2.540 |
| 100+ | €2.360 |
| 250+ | €2.030 |
| 500+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30680KT
Order Code1174262
Product RangeSC30 Series
Also Known As1624031-1, SC30-10-2535-10 68UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance68µH
DC Current Rating162mA
DC Resistance Max6.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency15MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
162mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
68µH
DC Resistance Max
6.7ohm
Self Resonant Frequency
15MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182