Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €118.090 |
Price for:Each
Minimum: 1
Multiple: 1
€118.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoADK-W01
Order Code2930724
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberAMW106 Module
Application Sub TypeWiFi
Kit ContentsEval Board AMW106 Module, Piranha JTAG Programmer & Debugger, Monitor Backpack, Karoo Backpack
Product Range-
SVHCTo Be Advised
Product Overview
Zentri ADK-W01 wireless development kit. This starter kit for developing secure Wi-Fi networking applications with ZentriOS and the ZentriOS SDK. ZentriOS offers a uniquely encrypted application on a per device level. This application ensures protection against IP theft and allows end product license management schemes.
- USB-UART interface for a direct serial connection to the AMW106 Wi-Fi module
- Separate LEDs indicate data on UART transmit/receive
- Sensor interface including two buttons and two LEDs
- Manual reset switch
- Breakout headers and ground hooks for easy prototyping
- Powered by USB interface
- 5V from USB (500mA max) power supply
Contents
Piranha JTAG programmer and debugger, Moray 106 development and evaluation board, Monitor backpack, Karoo backpack.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
AMW106 Module
Kit Contents
Eval Board AMW106 Module, Piranha JTAG Programmer & Debugger, Monitor Backpack, Karoo Backpack
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
WiFi
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02