Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.860 |
Price for:Each
Minimum: 1
Multiple: 1
€48.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoAMW007-E04
Order Code2945216
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberAMW007 Module
Application Sub TypeWiFi
Kit ContentsWireless Starter Kit AMW007, Micro USB Cable, Getting Started Card
Product Range-
SVHCTo Be Advised
Product Overview
Wireless starter kit provides a quick and easy way to evaluate and develop using Gecko OS with the surface mounted AMWxx7 module. Using the AMWxx7 module is a breeze, simply plug the board into a computer using a standard USB cable or into one of Silicon Labs MCU evaluation kits using the EXP interface.
- USB-serial interface for simplified UART communications & power
- Two buttons and two LEDs to demonstrate I/O control
- Expansion headers to break out every pin on the module
- Reset button
- USB-UART interface for a direct serial connection to the AMW007 Wi-Fi module
- Separate LEDs indicate data on UART transmit/receive
- Sensor interface including two buttons and two LEDs
- Manual reset switch
- Breakout headers and ground hooks for easy prototyping
- Powered by USB interface
Contents
AMW007 evaluation board, 1 x micro USB cable, Getting started card.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
AMW007 Module
Kit Contents
Wireless Starter Kit AMW007, Micro USB Cable, Getting Started Card
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02