Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.490 |
Price for:Each
Minimum: 1
Multiple: 1
€30.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoAMW037-E01
Order Code2930726
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberAMW037 Module
Application Sub TypeWiFi
Kit ContentsDev Board AMW037 Module
Product Range-
SVHCTo Be Advised
Product Overview
Zentri AMW037-E01 wireless development kit. This evaluation board provides a quick and easy way to evaluate and develop using ZentriOS-Lite with the surface mounted AMW307 module. Using the AMW037 module is a breeze simply plug the board into a computer using a standard USB cable, connect with a PC terminal application and start typing. The kit also comes with a fully licensed version of ZentriOS-Lite.
- USB-UART interface for a direct serial connection to the AMW037 Wi-Fi module
- Separate LEDs indicate data on UART transmit/receive
- Sensor interface including two buttons and two LEDs
- System indicator LEDs show network connection state
- Manual reset switch
- Breakout headers and ground hooks for easy prototyping
- Powered by USB interface
- 2 x push buttons, 5 x LEDs sensor interface
- 5V from USB (500mA max) power supply
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
AMW037 Module
Kit Contents
Dev Board AMW037 Module
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02