Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.200 |
| 5+ | €8.600 |
| 10+ | €7.990 |
| 50+ | €6.940 |
| 100+ | €6.210 |
| 250+ | €5.900 |
Product Information
Product Overview
BGM123A256 SiP Bluetooth module has +2dBm TX power and is targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption and easy application development are key requirements. At 6.5 x 6.5 x 1.4mm, the BGM123A256 module fits applications where size is a constraint. BGM123A256 also integrates a high performance, ultra-robust antenna, which requires minimal PCB, plastic and metal clearance. The total PCB area required by BGM123A256 is only 51 mm². The device also integrates a Bluetooth 4.2 compliant Bluetooth stack and it can also run end-user applications on-board or alternatively used as a network co-processor over one of the host interfaces.
- Bluetooth 4.2 low energy compliant
- Range up to 200meters
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- 256KB flash memory, 32KB RAM
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC to DC converter
- On-board Bluetooth stack
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.2
3.8V
1Mbps
-90dBm
85°C
To Be Advised
1.85V
200m
-
-40°C
Blue Gecko BGM123 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate