Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.800 |
| 5+ | €10.950 |
| 10+ | €10.090 |
| 50+ | €9.720 |
| 100+ | €8.980 |
| 250+ | €8.470 |
Product Information
Product Overview
BGM13P module supports long range, high throughput and regular LE Bluetooth PHY. Also, with 512KB of flash and 64KB of RAM, the BGM13P is suited to meet Bluetooth mesh networking memory requirements effectively. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC, the BGM13P delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience, all in a small form factor. Together with the certified software stacks and powerful tools also offered by Silicon Labs, the BGM13P can minimize the engineering efforts and development costs associated with adding Bluetooth 5.0 or Bluetooth Mesh connectivity to any product, accelerating its time-to-market. Typical applications include health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.
- BGM13P Blue Gecko Bluetooth ® module with U.FL connector and 19dBm maximum TX power
- Bluetooth 5.0 LE compliant, fit for Bluetooth Mesh
- True random number generator, 25 GPIO pins
- Autonomous hardware crypto accelerators
- Dimension is 12.9mm x 15.0mm x 2.2mm (W x L x H)
- 32bit ARM® Cortex®-M4 core at 38.4MHz and-94.8dBm RX sensitivity at 1Mbps
- General purpose CRC
- 1.8V to 3.8V single power supply
- Low energy consumption
- High receiver performance
Technical Specifications
Bluetooth LE 5.0
3.8V
2Mbps
-91.2dBm
85°C
To Be Advised
1.8V
-
-
-40°C
Blue Gecko BGM13P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate