Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.810 |
| 5+ | €8.240 |
| 10+ | €7.660 |
| 50+ | €7.260 |
| 100+ | €6.700 |
| 250+ | €6.350 |
Product Information
Product Overview
BGM13S Blue Gecko Bluetooth ® SiP Module for Bluetooth 5 connectivity. It supports 2Mbps, 1Mbps and coded LE Bluetooth PHYs. Also, with 512KB of flash and 64KB of RAM, the BGM13S is suited to meet Bluetooth Mesh networking memory requirements effectively. Based on the EFR32BG13 Blue Gecko SoC, the BGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience, all in a 6.5mm × 6.5mm package.
- Built-in antenna
- Up to +19dBm TX power
- RX sensitivity of -94.1dBm at 1Mbps
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- Precision low frequency oscillator meets Bluetooth Low Energy Sleep Clock accuracy requirements
- Autonomous hardware crypto accelerators
- Integrated DC to DC converter
- 32 GPIOs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth LE 5.0
3.8V
2Mbps
-90.2dBm
85°C
To Be Advised
1.8V
-
-
-40°C
BGM13S Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate