Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM240PB22VNA3
Order Code4049765
Product RangeWireless Gecko BGM240P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €7.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€769.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM240PB22VNA3
Order Code4049765
Product RangeWireless Gecko BGM240P Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.3
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-95.7dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWireless Gecko BGM240P Series
SVHCTo Be Advised
Product Overview
BGM240PB22VNA3 is a BGM240P wireless Gecko Bluetooth module optimized for the needs of battery and line-powered IoT devices running on Bluetooth networks. Based on the Series 2 EFR32BG24 SoC, it enables Bluetooth® Low Energy connectivity, delivering exceptional RF performance and energy efficiency, industry-leading Secure Vault® technology, and future-proofing capabilities. The BGM240P is targeted for a broad range of applications including smart home devices, lighting, gateways and digital assistants and building automation and security.
- BLE 5.3 and Bluetooth mesh protocol stack
- TX output power is +10dBm
- Vault high security
- Built-in antenna
- 32-bit ARM® Cortex®-M33 core at 39MHz
- 1536KB flash, 256KB RAM
- BLE 1M RX sensitivity is -98.5dBm
- 26 GPIO pins
- Temperature range from -40 to 105°C
- Temperature range from -40°C to 105°C
Technical Specifications
Bluetooth Version
Bluetooth LE 5.3
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-95.7dBm
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Wireless Gecko BGM240P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability