Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F064-GQ
Order Code1291475
Product RangeC8051 Family C8051F06x Series Microcontrollers
Technical Datasheet
450 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.110 |
| 5+ | €23.950 |
| 10+ | €21.780 |
| 25+ | €19.020 |
| 50+ | €18.640 |
Price for:Each
Minimum: 1
Multiple: 1
€26.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F064-GQ
Order Code1291475
Product RangeC8051 Family C8051F06x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F06x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's59I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size4.25KB
ADC Channels-
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F06x
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
C8051 Family C8051F06x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
100Pins
No. of I/O's
59I/O's
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F06x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00696