Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
10+ | €9.210 |
25+ | €8.590 |
50+ | €8.210 |
100+ | €7.830 |
250+ | €7.450 |
Product Information
Product Overview
C8051F310-GQR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. The MCU offers 16KB flash, 1.25KB RAM along with additional communication interfaces and 4 x 16bit timers in a 7x7 mm, QFP32 package. On-chip analogue features include a 10-bit, 21-channel, 200Ksps ADC and 2 comparators. With on-chip Power-On Reset, VDD monitor, watchdog timer, and a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
- VREF from external pin or VDD, built-in temperature sensor, external conversion start input
- Programmable hysteresis and response time, configurable as interrupt or reset source (Comparator0)
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Supply voltage range from 2.7 to 3.6V, typical operating current is 5mA at 25MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced UART, SMBus™, and SPI™ serial ports
- Can switch between clock sources on-the-fly; useful in power saving modes
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F31x Series Microcontrollers
25MHz
32Pins
29I/O's
1.28KB
10Bit
3.6V
85°C
C8051
-
8051
16KB
LQFP
I2C, SPI, UART
25Channels
2.7V
-40°C
Surface Mount
C8051F31x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate