Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.200 |
10+ | €8.710 |
25+ | €8.300 |
50+ | €7.750 |
100+ | €7.200 |
250+ | €6.880 |
Product Information
Product Overview
The C8051F330-GM is a highly integrated mixed-signal 8-bit Microcontroller Unit featuring a powerful 8051 core with 25MHz performance. The MCU offers 8kB flash, 0.75kB RAM along with I²C and SPI, UART communication interfaces and 4 x 16-bit timers in a 4x4mm. On-chip analogue features include a 10-bit and 16-channel, 200kSPS ADC, a 10-bit and 1-channel. With on-chip power-ON reset, VDD monitor, watchdog timer and clock oscillator. The device is truly stand-alone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- High-speed pipelined 8051-compatible microcontroller core
- In-system, full-speed, non-intrusive debug interface
- On-chip voltage comparators
- Precision programmable 25MHz internal oscillator
Applications
Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
C8051 Family C8051F33x Series Microcontrollers
25MHz
20Pins
17I/O's
768Byte
10Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
8KB
MLP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
C8051F33x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate