Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.350 |
| 10+ | €9.410 |
| 25+ | €8.790 |
| 50+ | €8.530 |
| 100+ | €7.780 |
Product Information
Product Overview
C8051F351-GMR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 50MHz performance. This analogue-intensive MCU features a 24-bit, 8-ch., 1Ksps ADC, 8bit, 2-ch. DAC, 1 comparator, and an on-chip temperature sensor. It also offers 8KB flash, 0.75KB RAM along with additional communication interfaces and 4 x 16bit timers in a 5x5 mm, QFN28 package. With on-chip POR, VDD monitor, watchdog timer, a ±2 internal oscillator, and high analogue integration, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fibre optic systems among others.
- 8-input multiplexer, 1x to 128x PGA, built-in temperature sensor
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range from 2.7 to 3.6V, typical operating current is 5.8mA at 25MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Real time clock mode using PCA or timer and external clock source
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F35x Series Microcontrollers
50MHz
28Pins
17I/O's
768Byte
24Bit
3.6V
85°C
C8051
-
To Be Advised
8051
8KB
QFN-EP
I2C, SMBus, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
C8051F35x
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate