Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
10+ | €11.210 |
25+ | €9.840 |
50+ | €9.350 |
100+ | €8.830 |
250+ | €8.400 |
Product Information
Product Overview
CP2103-GMR is a highly integrated USB-to-UART bridge controller providing a simple solution for updating RS-232/RS-485 designs to USB using a minimum of components and PCB space. The CP2103 includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full modem control signals. No other external USB components are required. The on-chip EEPROM may be used to customize the USB vendor ID, product ID, product description string, power descriptor, device release number, and device serial number as desired for OEM applications. The EEPROM is programmed onboard via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process. Royalty-free virtual COM port (VCP) device drivers provided by silicon laboratories allow a CP2103-based product to appear as a COM port to PC applications.
- Integrated USB transceiver; no external resistors required
- On-chip power-on reset circuit, on-chip voltage regulator: 3.3V output
- USB specification 2.0 compliant; full-speed (12Mbps)
- Configurable I/O (1.8V to VDD) using VIO pin, configurable I/O (VDD to 5V) using external pull-up
- Works with existing COM port PC applications, royalty-free distribution license
- Royalty-free distribution license, windows 7/Vista/XP/server 2003/2000
- PDA USB interface cable, USB to RS-232 serial adapter
- USB bus powered from 4.0 to 5.25V, I/O voltage range from 1.8V to VDD
- PDA USB interface cable, USB to RS-232 serial adapter
- Temperature range from -40°C to +85°C, 28-pin QFN package
Technical Specifications
USB to UART
3.6V
28Pins
85°C
-
To Be Advised
3V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate