Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.470 |
Price for:Each
Minimum: 1
Multiple: 1
€144.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoDKWF111
Order Code2930715
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberWF111 Module
Application Sub TypeWiFi
Kit ContentsDevelopment Kit WF111 Module, Programming Cable, Documentation
Product Range-
SVHCTo Be Advised
Product Overview
Wi-Fi® development kit can be used to seamlessly and quickly test the WF111 Wi-Fi module. This is intended for evaluating the WF111 Wi-Fi module and as a basis for product development. The board can be inserted directly into an SDIO card slot or a pin header or wires can be soldered to the board for alternative connections into the test system or application.
- SDIO host connection
- Two switch mode converters
- Current measurement voltage output
- Full 802.11 MAC and TCP/IP stacks
- BGAPI™ binary protocol for applications with separate host (MCU)
- BGScript™ scripting language for standalone applications
Contents
WF111 SDIO evaluation board (WF111 Wi-Fi Module, Current measurement point, SDIO slot interface), WF111 module, Programming cable, Documentation.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
WF111 Module
Kit Contents
Development Kit WF111 Module, Programming Cable, Documentation
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05