Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.170 |
10+ | €16.300 |
25+ | €14.930 |
50+ | €14.240 |
100+ | €13.630 |
Product Information
Product Overview
EFM32GG11B820F2048IL120-B is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 72MHz. In addition, this device includes 2048KB flash, 512KB RAM, 95 Dig I/O Pins, 7 x 16bit timers, and multiple communication interfaces. New features include an SD/MMC/SDIO controller, Octal/Quad-SPI memory controller, 10/100 Ethernet MAC, CAN bus controller, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, makes this microcontroller well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Typical applications are smart energy meters, industrial and factory automation, home automation and security, Mid- and high-tier wearables, IoT devices.
- Ultra low energy operation, 80µA/MHz in energy mode 0 (EM0)
- 2.1μA EM2 deep sleep current (RTCC running with state and RAM retention)
- Octal/Quad-SPI memory interface w/ XIP, SD/MMC/SDIO host controller
- 10/100 Ethernet MAC with 802.3az EEE, IEEE1588, dual CAN 2.0 bus controller
- Crystal-free low-energy USB, robust capacitive touch sense
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Footprint compatible with select EFM32 packages, 5V tolerant I/O
- External Bus Interface for up to 4x256MB of external memory mapped space
- Backup power domain, ultra low-power precision analogue peripherals
- BGA120 package, -40 to +125°C temperature range
Technical Specifications
EFM32 Family EFM32GG Series Microcontrollers
32 bit
2MB
BGA
CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB
-
1.8V
-40°C
Surface Mount
EFM32GG11
To Be Advised
ARM Cortex-M4F
72MHz
120Pins
95I/O's
512KB
12Bit
3.8V
125°C
EFM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate