Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32GG12B310F1024GQ100-AR
Order Code3856313
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €6.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€6,630.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32GG12B310F1024GQ100-AR
Order Code3856313
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageQFP
No. of I/O's86I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size192KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32GG
Qualification-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32GG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
QFP
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32GG
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
72MHz
No. of Pins
100Pins
No. of I/O's
86I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability