Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.410 |
10+ | €3.960 |
25+ | €3.800 |
50+ | €3.640 |
100+ | €2.990 |
250+ | €2.840 |
500+ | €2.550 |
1000+ | €2.030 |
Product Information
Product Overview
EFM32HG308F64G-C-QFN24 is a USB-enabled ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 25MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 64KB flash, 8KB RAM, 15 Dig I/O Pins, 3 x 16bit timers, and multiple communication interfaces. It also features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM0+ processor, making it perfect for battery-powered systems and systems with high performance, low-energy requirements. Typical applications are energy, gas, water and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
- Ultra-low power operation, 0.6μA current in stop (EM3), with brown-out detection and RAM retention
- 51μA/MHz in EM1, 127μA/MHz in run mode (EM0)
- Fast wake-up time of 2µs, hardware cryptography (AES)
- Wake-up interrupt controller, SysTick system timer, pre-programmed USB/UART Bootloader
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- 6 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Low energy UART, autonomous operation with DMA in deep sleep mode
- Fully USB 2.0 compliant, on-chip PHY and embedded 5V to 3.3V regulator
- 2-pin serial wire debug interface, micro trace buffer (MTB)
- Single power supply 1.98 to 3.8V, QFN24 package, -40 to 85°C temperature range
Technical Specifications
EFM32 Family EFM32HG Series Microcontrollers
32 bit
64KB
QFN-EP
I2C, I2S, SPI, UART, USART, USB
-
1.98V
-40°C
Surface Mount
EFM32HG
To Be Advised
ARM Cortex-M0+
25MHz
24Pins
15I/O's
8KB
-
3.8V
85°C
EFM32
-
Technical Docs (3)
Alternatives for EFM32HG308F64G-C-QFN24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate