Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG28B300F512IM68-A
Order Code4229104
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
508 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €4.910 |
25+ | €4.400 |
50+ | €4.080 |
100+ | €3.830 |
250+ | €3.730 |
500+ | €3.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG28B300F512IM68-A
Order Code4229104
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins68Pins
IC Case / PackageQFN-EP
No. of I/O's51I/O's
InterfacesEUSART, I2C, I2S, SPI, UART, USART
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32PG
Qualification-
SVHCTo Be Advised
Product Overview
EFM32PG28B300F512IM68-A is an EFM32PG28 Gecko microcontroller ideal for enabling energy-friendly embedded applications. The highly efficient solution contains a 80MHz Cortex-M33 with rich analogue and communication peripherals to provide an industry-leading, energy-efficient MCU for consumer and industrial applications. Typical applications are metering, industrial automation, appliances, and portable medical devices.
- 32-bit ARM® Cortex®-M33 core with 80MHz maximum operating frequency
- Best-in-class security with Secure Vault™, AI/ML hardware accelerator
- 2.6μA EM2 DeepSleep current (256KB RAM retention and RTC running from LFXO)
- True random number generator (TRNG), secure boot (root of trust secure loader)
- 1.71V to 3.8V single power supply, 512KB flash, 128KB RAM, 51GPIO
- Analog to digital converter (IADC) with flexible performance, 2 × analogue comparator (ACMP)
- 2-channel digital to analogue converter (VDAC), low-energy sensor interface (LESENSE)
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- 32-bit real time counter, 24-bit low energy timer for waveform generation
- QFN68 package, -40 to 125°C temperature range
Technical Specifications
Product Range
EFM32 Family EFM32PG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, I2S, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32PG
SVHC
To Be Advised
Device Core
ARM Cortex-M33
Operating Frequency Max
80MHz
No. of Pins
68Pins
No. of I/O's
51I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MCU Family
EFM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability