Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG28B310F1024IM68-A
Order Code4229102
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
475 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.010 |
| 10+ | €3.930 |
| 25+ | €3.850 |
| 50+ | €3.780 |
| 100+ | €3.700 |
| 250+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG28B310F1024IM68-A
Order Code4229102
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size1024KB
No. of Pins68Pins
IC Case / PackageQFN-EP
No. of I/O's51I/O's
InterfacesEUSART, I2C, I2S, SPI, UART, USART
RAM Memory Size256KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32PG
Qualification-
SVHCTo Be Advised
Product Overview
EFM32PG28B310F1024IM68-A is an EFM32PG28 Gecko microcontroller ideal for enabling energy-friendly embedded applications. The highly efficient solution contains a 80MHz Cortex-M33 with rich analogue and communication peripherals to provide an industry-leading, energy-efficient MCU for consumer and industrial applications. Typical applications are metering, industrial automation, appliances, and portable medical devices.
- 32-bit ARM® Cortex®-M33 core with 80MHz maximum operating frequency
- Best-in-class security with Secure Vault™, AI/ML hardware accelerator
- 2.6μA EM2 DeepSleep current (256KB RAM retention and RTC running from LFXO)
- True random number generator (TRNG), secure boot (root of trust secure loader)
- 1.71V to 3.8V single power supply, 1024KB flash, 256KB RAM, 51GPIO
- Analog to digital converter (IADC) with flexible performance, 2 × analogue comparator (ACMP)
- 2-channel digital to analogue converter (VDAC), low-energy sensor interface (LESENSE)
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- 32-bit real time counter, 24-bit low energy timer for waveform generation
- QFN68 package, -40 to 125°C temperature range
Technical Specifications
Product Range
EFM32 Family EFM32PG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1024KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, I2S, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32PG
SVHC
To Be Advised
Device Core
ARM Cortex-M33
Operating Frequency Max
80MHz
No. of Pins
68Pins
No. of I/O's
51I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MCU Family
EFM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003