Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.480 |
10+ | €3.080 |
25+ | €2.860 |
50+ | €2.690 |
100+ | €2.520 |
250+ | €2.400 |
500+ | €2.150 |
1000+ | €1.730 |
Product Information
Product Overview
EFM32TG110F8-D-QFN24 is an EFM32 Tiny Gecko ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 8KB flash, 2KB RAM, 17 Dig I/O Pins, 2 x 16bit timers, and multiple communication interfaces. It features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Typical applications are smart metering, water metering, gas metering, industrial and home automation, alarm and security systems, health and fitness applications.
- Ultra low power operation, 0.6μA current in stop (EM3), with brown-out detection and RAM retention
- 51μA/MHz in EM1, 150μA/MHz in run mode (EM0)
- Fast wake-up time of 2µs, hardware cryptography (AES)
- 16 asynchronous external interrupts, output state retention and wake-up from shutoff mode
- 16bit low energy timer, 1× 24-bit real-time counter, 1× 16bit pulse counter
- Low energy UART, autonomous operation with DMA in deep sleep mode
- 3× operational amplifier, 6.1MHz GBW, rail-to-rail, programmable gain
- Low energy sensor interface (LESENSE), autonomous sensor monitoring in deep sleep mode
- Pre-programmed UART Bootloader, single power supply 1.98 to 3.8V
- QFN24 package, -40 to 85°C temperature rating
Technical Specifications
EFM32 Family EFM32TG Series Microcontrollers
32 bit
8KB
QFN-EP
I2C, I2S, SPI, UART, USART
2Channels
1.98V
-40°C
Surface Mount
EFM32TG
To Be Advised
ARM Cortex-M3
32MHz
24Pins
17I/O's
2KB
12Bit
3.8V
85°C
EFM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate