Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB10F8G-A-QSOP24
Order Code2468080
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 10+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB10F8G-A-QSOP24
Order Code2468080
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageQSOP
No. of I/O's18I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
EFM8 Family EFM8BB1 Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
24Pins
No. of I/O's
18I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2014)
Device Core
8051
Program Memory Size
8KB
IC Case / Package
QSOP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability