Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.750 |
| 10+ | €6.830 |
| 25+ | €5.660 |
| 50+ | €5.620 |
| 100+ | €5.590 |
| 250+ | €5.550 |
Product Information
Product Overview
EFR32FG25 Gecko wireless SoC is an ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices. Application includes smart electric metering, street lighting, distribution automation, industrial applications, municipal infrastructure.
- Mid secure vault, FSK, O-QPSK modem feature
- 16dBm maximum TX power, 1920KB flash, 512KB RAM, 37 GPIO
- 32bit ARM® Cortex®-M33 core with 97.5MHz maximum operating frequency
- Low energy consumption, integrated PA with up to 16dBm (SubGHz) TX power
- High receiver performance
- External tamper detection with dedicated external active tamper I/O pairs
- Proprietary, Wi-SUN protocol support
- Wide selection of MCU peripherals, 1.71 to 3.8V VDD power supply
- True random number generator (TRNG), ARM® TrustZone®, secure boot (root of trust secure loader)
- QFN56 package, temperature range from -40 to 125°C
Technical Specifications
EFR32 Family EFR32FG Series Microcontrollers
32 bit
1.92MB
QFN-EP
I2C, SPI, USART, USB
-
1.71V
-40°C
Surface Mount
EFR32FG
To Be Advised
ARM Cortex-M33F
97.5MHz
56Pins
37I/O's
512KB
12Bit, 16Bit
3.8V
125°C
EFR32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate