Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoFGM230SB27HGN3
Order Code4078060
Product RangeFGM230S Series
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.160 |
5+ | €7.140 |
10+ | €6.120 |
50+ | €5.870 |
100+ | €5.610 |
250+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€8.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFGM230SB27HGN3
Order Code4078060
Product RangeFGM230S Series
Technical Datasheet
RF ModulationFSK, GFSK, O-QPSK
Data Rate Max100Kbps
Frequency Max928MHz
Sensitivity dBm-109.8dBm
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmit Power14.3dBm
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Current-
RF Transceiver ApplicationsBuilding & Home Automation, Industrial Automation, Metering, Security, Street Lighting
Product RangeFGM230S Series
SVHCTo Be Advised
Technical Specifications
RF Modulation
FSK, GFSK, O-QPSK
Frequency Max
928MHz
Supply Voltage Min
1.8V
Transmit Power
14.3dBm
Supply Current
-
Product Range
FGM230S Series
Data Rate Max
100Kbps
Sensitivity dBm
-109.8dBm
Supply Voltage Max
3.8V
Module Interface
I2C, I2S, SPI, UART, USART
RF Transceiver Applications
Building & Home Automation, Industrial Automation, Metering, Security, Street Lighting
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability