Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM12P32F1024GE-V4
Order Code3605268
Product RangeMighty Gecko MGM12P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.070 |
| 5+ | €33.310 |
| 10+ | €27.600 |
| 50+ | €24.740 |
| 100+ | €22.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€38.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM12P32F1024GE-V4
Order Code3605268
Product RangeMighty Gecko MGM12P Series
Technical Datasheet
Product RangeMighty Gecko MGM12P Series
SVHCTo Be Advised
Product Overview
MGM12P wireless gecko multi-protocol module a fully-integrated, certified module, enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32MG12 Wireless Gecko SoC, the MGM12P combines an energy- efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks.
- 32-bit ARM® Cortex®-M4 core at 38.4MHz maximum operating frequency
- 1MB of flash and 256KB of RAM
- ZigBee, thread, BLE and multi-protocol support
- Pin-compatible with MGM111 module
- 12-channel peripheral reflex system, low-energy sensor & multichannel capacitive sense interface
- Integrated PA with up to +17dBm transmit power
- Robust peripheral set and up to 25 GPIO
- External (U.FL) antenna
- 1.8V to 3.8V single power supply
- 12.9mm x 17.8mm x 2.3mm size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Mighty Gecko MGM12P Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01