Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.380 |
5+ | €10.670 |
10+ | €9.960 |
50+ | €9.510 |
100+ | €8.160 |
250+ | €8.000 |
Product Information
Product Overview
MGM210L wireless gecko multi-protocol lighting module Based on the EFR32MG21 Gecko SoC, it enables ZigBee®, Thread®, Bluetooth® and multi-protocol connectivity (ZigBee + Bluetooth) delivering best-in-class RF performance, CA Title 20 energy consumption compliance, future-proof capability for feature and OTA firmware updates, enhanced security, and a form factor and temperature rating suited for enclosed operation in lightbulb housings.
- ZigBee, Thread, Bluetooth 5.1 and multiprotocol connectivity
- Integrated F-PCB trace antenna
- 12.5dBm max TX power
- 802.15.4 RX sensitivity of -104dBm
- 1024/96KB of flash/RAM memory
- Bluetooth RX sensitivity of -97dBm at 1Mbps
- 32bit ARM Cortex-M33 core at 38.4MHz
- 12 GPIO
- Temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connected Lighting, Smart LED Lightbulbs
IEEE 802.15.4, Bluetooth v5.1
I2C, I2S, SPI, UART, USART
3.8V
To Be Advised
MGM210L
2Mbps
1.8V
Mighty Gecko MGM210L Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate