Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA22JIA2
Order Code3605185
Product RangeWireless Gecko MGM210P Series
Your Part Number
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.950 |
| 5+ | €10.030 |
| 10+ | €9.110 |
| 50+ | €9.010 |
| 100+ | €8.180 |
| 250+ | €7.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA22JIA2
Order Code3605185
Product RangeWireless Gecko MGM210P Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth v5.1
Supply Voltage Range1.71 V to 3.8 V
Product RangeWireless Gecko MGM210P Series
SVHCTo Be Advised
Product Overview
MGM210P wireless gecko multi-protocol module based on the EFR32MG21 SoC, it enables ZigBee®, OpenThread®, Bluetooth® and multi-protocol connectivity (ZigBee + Bluetooth) while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, state-of the-art security, low active current consumption, and a temperature rating suited for operation in demanding environmental conditions.
- ZigBee, Thread, Bluetooth 5.1 and multiprotocol connectivity
- Built-in and RF pin
- TX power of 10dBm
- 32-bit ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
- 1024KB flash program memory, 96KB RAM data memory
- 20 GPIO
- Operating range from 1.71 to 3.8 V
- Dimension is 12.9mm x 15.0mm x 2.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth v5.1
Product Range
Wireless Gecko MGM210P Series
Supply Voltage Range
1.71 V to 3.8 V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01