Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.010 |
5+ | €11.050 |
10+ | €10.090 |
50+ | €9.710 |
100+ | €9.330 |
250+ | €8.720 |
Product Information
Product Overview
MGM210P wireless gecko multi-protocol module based on the EFR32MG21 SoC, it enables ZigBee®, OpenThread®, Bluetooth® and multi-protocol connectivity (ZigBee + Bluetooth) while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, state-of the-art security, low active current consumption, and a temperature rating suited for operation in demanding environmental conditions.
- ZigBee, Thread, Bluetooth 5.1 and multiprotocol connectivity
- Built-in and RF pin
- TX power of 20dBm
- 32-bit ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
- 1024KB flash program memory, 96KB RAM data memory
- 20 GPIO
- Operating range from 1.71 to 3.8 V
- Dimension is 12.9mm x 15.0mm x 2.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Building Automation & Security, Connected Lighting, Smart Home
IEEE 802.15.4, Bluetooth v5.1
I2C, I2S, SPI, UART, USART
3.8V
To Be Advised
MGM210P
2Mbps
1.71V
Wireless Gecko MGM210P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate