Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
5+ | €11.980 |
10+ | €10.830 |
50+ | €10.420 |
100+ | €10.010 |
250+ | €9.420 |
Product Information
Product Overview
MGM240PA32VNA3 is a secure, high-performance multiprotocol wireless module optimized for the needs of battery and line-powered IoT devices for 2.4GHz mesh networks. Based on the Series 2 EFR32MG24 SoC, it enables 802.15.4 (Zigbee®, OpenThread®) and Bluetooth® Low Energy connectivity, delivering exceptional RF performance and energy efficiency, Matter ready Smart Home Connectivity, industry-leading Secure Vault® technology, and future-proofing capabilities. The MGM240P is targeted for a broad range of applications including smart home devices, lighting, gateways and digital assistants and building automation and security.
- Zigbee, open thread, Bluetooth low energy 5.3, Bluetooth mesh protocol stack
- TX output power is +20dBm
- Vault mid security
- Built-in antenna
- 32-bit ARM® Cortex®-M33 core at 39MHz
- 1536KB flash, 256KB RAM
- 802.15.4 RX sensitivity is -106.0dBm, BLE 1M RX sensitivity is -98.5dBm
- 26 GPIO pins
- Temperature range from -40 to 105°C
- Temperature range from -40°C to 105°C
Technical Specifications
Smart Home Devices, Lighting, Gateways & Digital Assistants, Building Automation and Security
IEEE 802.15.4, Bluetooth 5.3 LE
I2C, I2S, SPI, UART, USART
3.8V
To Be Advised
MGM240P
2Mbps
1.8V
Wireless MGM240P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate