Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.400 |
Price for:Each
Minimum: 1
Multiple: 1
€77.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoPG23-PK2504A
Order Code4011826
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberEFM32PG23
Kit Contents1x PG23 Pro Kit Board
Product Range-
SVHCTo Be Advised
Product Overview
PG23-PK2504A is a PG23 Pro Kit is an ideal starting point for application development on the EFM32PG23 Microcontrollers. The board features sensors and peripherals, demonstrating some of the many capabilities of the EFM32PG23 Microcontroller. Additionally, the board is a fully-featured debugger and energy monitoring tool that can be used with external applications.
- Based on EFM32PG23 microcontroller 32-bit ARM® Cortex®-M33 512 kB flash and 64 kB RAM
- USB connectivity, Advanced Energy Monitor (AEM)
- SEGGER J-link on-board debugger
- Debug multiplexer supporting external hardware as well as on-board MCU
- 4x10 segment LCD
- User LEDs and push buttons
- Silicon Labs' Si7021 Relative Humidity and Temperature Sensor
- SMA connector for IADC demonstration
- Inductive LC sensor
- 20-pin 2.54 mm header for expansion boards, breakout pads for direct access to I/O pins
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M33
Kit Contents
1x PG23 Pro Kit Board
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32PG23
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344