Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.730 |
Price for:Each
Minimum: 1
Multiple: 1
€48.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI-EB8045C
Order Code4531082
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSiWx917
Silicon Family Name-
For Use WithSilicon Laboratories Co-Processor Expansion Kits
Kit ContentsShield Adapter Board BRD8045C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SI-EB8045C is a shield adapter board for co-processor radio boards. It is an excellent way to explore and evaluate SiWx917 radio boards in network co-processor mode with an external STM32 Nucleo-64 host through the Shield interface. This adapter board features a built-in SPI data interface (SDIO via optional header row), UART, I2C, Low-Power Signals, and Power. The SPI connects to an Arduino uno compatible development platform.
- Supports connection of SiWx917 co-processor radio board to an external host through shield interface
Contents
1 x BRD8045C shield adapter board for SiWx917 co-processors.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
-
Kit Contents
Shield Adapter Board BRD8045C
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
SiWx917
For Use With
Silicon Laboratories Co-Processor Expansion Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003