Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.930 |
25+ | €2.910 |
50+ | €2.890 |
100+ | €2.870 |
500+ | €2.790 |
Product Information
Product Overview
The SI1141-A11-GMR is a low-power reflectance-based infrared Proximity Light Sensor IC with I²C interface and programmable-event interrupt output. This touch-less sensor IC includes an analogue-to-digital converter, integrated high-sensitivity visible and infrared photodiodes, digital signal processor and 1/2/3 integrated infrared LED drivers with 15 selectable drive levels. This IC offers excellent performance under a wide dynamic range and a variety of light sources including direct sunlight. It can also work under dark glass covers. The photodiode response and associated digital conversion circuitry provide excellent immunity to artificial light flicker noise and natural light flutter noise. With two or more LEDs the sensor IC is capable of supporting multiple-axis proximity motion detection.
- 3 Independent LED drivers
- High reflectance sensitivity less than 1µW/cm²
- Industry's lowest power consumption
- Internal and external wake support
- Built-in voltage supply monitor and power-ON reset controller
- Serial communications up to 3.4Mbps data rate
Technical Specifications
Ambient Light, Proximity Sensor
3.6V
QFN
SI1141 Series
85°C
1.71V
QFN
10Pins
-40°C
Technical Docs (3)
Alternatives for SI1141-A11-GMR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate