Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for SI1151-AB09-GMR
1 Product Found
Product Overview
Proximity sensor IC with I2C interface. This proximity and gesture detector with I2C digital interface and programmable event interrupt output. Suitable for use in wearables, handsets, display backlighting control, consumer electronics applications.
- 1 number of LED drivers and operates in direct sunlight with optional on-die 940nm passband filter
- From under 1cm to 50cm without additional lensing and 1cm, to 200cm with additional lensing
- 30 current settings from 5.6mA to 360mA for each LED driver
- Industry’s lowest power consumption
- Internal and external wake support
- Built-in voltage supply monitor and power-on reset controller
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001