Print Page
Image is for illustrative purposes only. Please refer to product description.
1,609 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.170 |
| 10+ | €3.990 |
| 25+ | €3.250 |
| 50+ | €2.990 |
| 100+ | €2.720 |
| 250+ | €2.580 |
| 500+ | €2.450 |
| 1000+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4060-C2A-GM
Order Code3105937
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min142MHz
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Supply Voltage Max3.8V
Transmitting Current24mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Output Power (dBm)13dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
RF Transmitter ApplicationsGarage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
1.05GHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.8V
IC Case / Package
QFN
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Sensitivity dBm
-
Product Range
-
SVHC
To Be Advised
Frequency Min
142MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
Transmitting Current
24mA
No. of Pins
20Pins
Output Power (dBm)
13dBm
Operating Temperature Max
85°C
RF Transmitter Applications
Garage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536