Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.780 |
10+ | €7.530 |
25+ | €6.970 |
50+ | €6.680 |
100+ | €6.360 |
250+ | €6.040 |
500+ | €5.750 |
Product Information
Product Overview
The SI4313-B1-FM is a single-ended Universal ISM Receiver featuring technology developed for the EZRadioPRO® product family. It offers a simple and single-ended radio implementation over the 240 to 960MHz frequency range. A receive sensitivity of up to -118dBm allows for the creation of communication links with an extended range. It provides designers with advanced features to enable low system power consumption by offloading a number of RF-related activities from the system MCU allowing for extended MCU sleep periods. The digital receive architecture features an ADC and DSP based modem that performs the radio demodulation and filtering for increased performance.
- Low power consumption
- FSK, GFSK and OOK modulation schemes
- Ultra low power shutdown mode
- Digital RSSI
- Wake-up timer
- Auto frequency calibration (AFC)
- Clear channel assessment
- Preamble detector
- Integrated voltage regulators
- Frequency hopping capability
- On-chip crystal tuning
- Single capacitor matching network
- Power ON-reset (POR)
- Single-ended antenna configuration
Applications
Signal Processing, Communications & Networking, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
240MHz
FSK, GFSK, OOK
128Kbps
1.8V
Remote Controls, Health Monitors, Personal Data Logging, Weather Station
20Pins
85°C
-
No SVHC (17-Dec-2014)
960MHz
-98dBm
18.5mA
3.6V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate