Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.560 |
| 10+ | €3.270 |
| 25+ | €3.150 |
| 50+ | €3.080 |
| 100+ | €3.000 |
| 250+ | €2.900 |
| 500+ | €2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4455-C2A-GMR
Order Code3387053
Technical Datasheet
Frequency Min284MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Data Rate500Kbps
Receiving Current10.9mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current24mA
Output Power (dBm)13dBm
Sensitivity dBm-115dBm
RF Transceiver ApplicationsHealth Monitor, Home Automation, Keyless Entry, Sensor Network, Remote Control, Security, Telemetry
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
284MHz
RF / IF Modulation
FSK, GFSK, OOK
Receiving Current
10.9mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
13dBm
RF Transceiver Applications
Health Monitor, Home Automation, Keyless Entry, Sensor Network, Remote Control, Security, Telemetry
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
960MHz
Data Rate
500Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
24mA
Sensitivity dBm
-115dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability