Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 10+ | €5.620 |
| 25+ | €4.660 |
| 50+ | €4.460 |
| 100+ | €4.260 |
| 250+ | €4.020 |
| 500+ | €3.830 |
Product Information
Product Overview
The SI4467-A2A-IM is a high-performance Low-current Transceiver covering the sub-GHz frequency bands from 142 to 1050MHz. The radios are part of the EZRadioPRO® family, which includes a complete line of transmitters, receivers and transceivers covering a wide range of applications. A high level of integration including support for IEEE 802.15.4 features enables standards based sub-GHz networking solutions. All parts offer outstanding sensitivity of -133dBm while achieving extremely low active and standby current consumption. The Si4467 offers frequency coverage in all major bands. The Si446x includes optimal phase noise, blocking and selectivity performance for narrow band and licensed band applications, such as FCC Part90 and 169MHz wireless MBus. The 69dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation.
- Receive sensitivity - -133dBm at 100bps plus fast-scanning AFC for standard TCXO applications
- 13dBm maximum Output power
- PA support for +27 or +30dBm
- Ultra low current powerdown modes - 30nA shutdown, 40nA standby
- Preamble sense mode - 6mA average RX current at 1.2kbps
- Preamble sense mode - 10µA average RX current at 50kbps and 1 sec sleep interval
- Fast preamble detection - 1bytes Preamble detection
- 100bps to 1Mbps Data rate
- Fast wake and hop times
- Excellent selectivity performance - 69dB Adjacent channel
- Excellent selectivity performance - 79dB blocking at 1MHz
- Antenna diversity and T/R switch control
- Auto frequency control (AFC)
- Automatic gain control (AGC)
- Low BOM
- Low battery detector
- Temperature sensor
Applications
RF Communications, Security, Communications & Networking, Industrial, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
142MHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
13mA
20Pins
3.8V
13dBm
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
125°C
1.05GHz
1Mbps
HQFN
1.8V
18mA
-133dBm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate