Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7021-A20-IM1
Order Code2473673
Product RangeSi7021
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.310 |
10+ | €8.930 |
25+ | €8.520 |
50+ | €7.960 |
100+ | €7.400 |
250+ | €7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€11.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7021-A20-IM1
Order Code2473673
Product RangeSi7021
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time18s
Temperature Response Time0.12s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product RangeSi7021
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
0.12s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
MSL 2 - 1 year
Humidity Accuracy
± 2% RH
RH Response Time
18s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
Si7021
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for SI7021-A20-IM1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability