Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7023-A20-IM1
Order Code2473677
Product RangeSi7023
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
10+ | €7.250 |
25+ | €6.890 |
50+ | €6.650 |
100+ | €6.420 |
250+ | €6.410 |
500+ | €6.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7023-A20-IM1
Order Code2473677
Product RangeSi7023
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time6s
Temperature Response Time6s
Sensor Interface TypePWM
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product RangeSi7023
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
6s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
MSL 2 - 1 year
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
PWM
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
Si7023
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability